UMFT200XD-01, FT200XD, USB TO I2C, BREAKOUT BOARD

PartNumber: UMFT200XD-01
Ном. номер: 8069148548
Производитель: Future Technology Devices
UMFT200XD-01, FT200XD, USB TO I2C, BREAKOUT BOARD
Доступно на заказ 91 шт. Отгрузка со склада в Москве 6 недель.
780 × = 780
от 10 шт. — 719 руб.

Описание

UMFT200XD-01 breakout module utilizes FT200XD IC to convert USB to an I2C. The UMFT200XD is a breakout board that converts USB2.0 full speed to I2C. These modules do not have a USB connector, instead the modules plug directly into the USB host connector and the pads of the PCB makes electrical contact with the electrical contacts of the USB connector. The I2C interface operates at +3.3V voltage levels, however all I/Os are 5V tolerant.

• Single chip USB to I2C interface
• Entire USB protocol handled on the chip. No USB specific firmware programming required
• Royalty free VCP and D2XX drivers eliminate the requirement for USB driver development in most cases
• Configurable CBUS I/O pin
• Device supplied preprogrammed with unique USB serial number
• Supports bus powered, self powered and high power bus powered USB configurations
• Integrated power on reset circuit
• Low USB bandwidth consumption
• UHCI/OHCI/EHCI host controller compatible
• USB 2.0 full speed compatible

Макетные Платы, Инструменты Оценки\Аксессуары Аналоговых Комплектов Разработчика
Код: 2081338

Технические параметры

Тип Аксессуара
USB to I2C Breakout Module
Особенности
USB Battery Charger Detection, USB2.0 Full Speed compatible

Дополнительная информация

Datasheet UMFT200XD-01