UOLED-160G2-AR, 1.7in OLED Display Pack

PartNumber: UOLED-160G2-AR
Ном. номер: 8084600793
Производитель: 4 D Systems
UOLED-160G2-AR, 1.7in OLED Display Pack
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
9 160 × = 9 160
купить в 1 клик


4D Systems PMOLED Display Modules with GOLDELOX Processor for Use with Arduino
The range of passive matrix OLED display modules for Arduino available from 4D Systems provide everything needed by a user to easily interface between an Arduino (using its serial port + one GPIO pin) and the OLED module, eliminating wiring headaches. The user can then quickly begin programming the 4D Systems display module through the Arduino. This display is a secondary display and does not replace the monitor or TV used to program the Arduino itself.

Powered from the Arduino the display module GOLDELOX processor can be programmed and configured using 4D Systems' Workshop4 IDE software (see datasheet for download instruction). The OLED module is set up to receive a wide range of serial commands from the Arduino, for example, to display shapes, text, images, to play sounds and log data to the microSD card.


GOLDELOX processor
Built-in extensive 4DGL graphics and system library functions
Flash memory for user code
Audio amplifier and loudspeaker
microSD card socket
2 x GPIO pins
I2C and UART serial communications
Powered from Arduino

Kit Contents

OLED Display Module
4D Arduino adapter shield
Female to female 150mm 5-way jumper cable
5 way male to male adapter
Quick start user guide

Arduino MCU module is not included.

Passive Matrix OLED Displays

Дисплеи и оптоэлектроника / Дисплеи и промышленные мониторы / Дисплеи на органических светодиодах /
1.7in OLED Display Pack, Arduino

Дополнительная информация