UPUJ95CCRS, Bicast cable joint kit fo

PartNumber: UPUJ95CCRS
Ном. номер: 8057932197
Производитель: Prysmian Cables & Systems Limi
UPUJ95CCRS, Bicast cable joint kit fo
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
15 420 × = 15 420
купить в 1 клик


Steel Wire Armoured Joint Kit
Bicast® inline steel wire armoured cable joints cover a range of cables from 2 core 1.5mm to 4 core 120mm SWA, and can also be used on other types of cable., The kits conform to BS691.

Features a lightweight, easy flow, quick setting 2 part polyurethane resin, with excellent adhesion to XPLE sheaths on SWA cables.
Conveniently packed in a 2 part foil laminated sachet, just squeeze the bag to mix

Conductor crimps, springs, insulated earth continuity straps, tape, resin, gloves and moulded shell halves with a large convenient filling hole and plug

Steel Wire Armoured Accessories

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Кабельные сцепки /
Prysmian Gel Filled, Straight Cable Joint Kit, 95mm2, 3, 4 Core

Технические параметры

Steel wire armoured cable
Размер кабеля
число жил
3, 4
Gel filled, straight
Kit Includes
PUR Resin, Straight Cable Joint

Дополнительная информация

PUJ Series Low Voltage Cable Jointing Kits ...
JEM Resin (EN - SDS)