US304C.U19.C13C.0200.B, Power Cord C13 to US 3P h

PartNumber: US304C.U19.C13C.0200.B
Ном. номер: 8062293210
Производитель: Wellshin
US304C.U19.C13C.0200.B, Power Cord C13 to US 3P h
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
1 900 × = 1 900
от 50 шт. — 1 430 руб.
от 100 шт. — 1 266.10 руб.

Описание

US Plug to IEC C13 Socket
American mains plug and C13 socket moulded to either end of UL listed cable

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

SAA

IEC and International Leads

Кабели и провода / Силовые/Промышленные кабели / Силовые кабельные сборки /
Power Cord C13 to US 3P hospital grade

Технические параметры

длина
1.99m
Connector A
C13
Connector A Type
NEMA 5-15
Connector B Type
C13
Connector A Angle
Straight
Connector B Angle
Straight

Дополнительная информация

Specification
Power Cord C13 to US 3P hospital grade Data Sheet