US98A4025-30M-CLEAR, Polyurethane tube,Clear 2

PartNumber: US98A4025-30M-CLEAR
Ном. номер: 8012156953
Производитель: Нет торговой марки
US98A4025-30M-CLEAR, Polyurethane tube,Clear 2
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 7 недель.
3 520 × = 3 520
Цена указана за упаковку из 30
от 5 уп. — 2 970 руб.
от 10 уп. — 2 680 руб.

Описание

Standard Duty Polyurethane Tube Standard Duty Polyurethane Tube
Flexible tubing designed to be routed into small places which is ideal for the transfer of air or fluids. RS tubes are designed to be resistant to abrasion and kinks. The polyurethane tubes are designed to be used in different applications such as feed and return lines, abrasive slurry transfer and lubrication lines. These RS polyurethane tubes have a low gas permeability and they have no plasticizers to leach and cause contamination.

Highly flexible, cut and abrasion resistant
Silicone free
Ideal for pneumatic control and chemical transfer lines
Temperature range -50 to +55°C

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

This data refers to performance at 23°C. Any changes in temperature will affect the performance data

Шланг из полиуретана Polyurethane Hose

Пневматика, гидравлика и элементы силовых передач / Пневматические трубы и воздушные шланги / Пневматические шланги и рукава /
Clear 30m PUR Air Hose, -20 → +70°C, Application Chemical, Water, Fuel & Oil Applications

Технические параметры

применение
Chemical, Water, Fuel & Oil Applications
цвет
Clear
длина
30m
материал
PUR
максимальная рабочая температура
+70°C
Minimum Operating Temperature
-20°C
Manufacturer Series
US98A
Hose Inside Diameter
2.5mm
Hose Outside Diameter
4mm

Дополнительная информация

Polyurethane Tube Data Sheet