USB-COM485-PLUS2, USB to Dual RS485 Adapter

PartNumber: USB-COM485-PLUS2
Ном. номер: 8092577111
Производитель: FTDI
USB-COM485-PLUS2, USB to Dual RS485 Adapter
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
4 780 × = 4 780

Описание

USB-COM-PLUS Modules
The USB-COM-PLUS modules provide a simple method of adapting legacy serial devices with RS-232, RS-422 or RS-485 interfaces to modern USB ports.

USB-COM232-Plus

The USB-COM232-PLUS1 module is a single channel USB to RS-232 communication device. Utilises the FTDI FT232R
The USB-COM232-PLUS2 module is a single USB interface to two independent RS-232 ports, communication device. Utilises the FTDI FT2232H (USB 2.0 Hi-Speed device)
The USB-COM232-PLUS4 module is a single USB interface to four independent RS-232 ports, communication device. Utilises the FTDI FT4232H (USB 2.0 Hi-Speed device)
RS-232 level shifters are included, plus Power/TXD/RXD LEDs

The USB-COM422-PLUS1 module is a single channel USB to RS-422 communication device. Utilises the FTDI FT232R
The USB-COM422-PLUS2 module is a single USB interface to two independent RS-422 ports, communication device. Utilises the FTDI FT2232H (USB 2.0 Hi-Speed device)
The USB-COM422-PLUS4 module is a single USB interface to four independent RS-422 ports, communication device. Utilises the FTDI FT4232H (USB 2.0 Hi-Speed device)
RS-422 level shifters are included, plus Power/TXD/RXD LEDs

USB-COM422-Plus

The USB-COM485-PLUS1 module is a single channel USB to RS-485 communication device. Utilises the FTDI FT232R
The USB-COM485-PLUS2 module is a single USB interface to two independent RS-485 ports, communication device. Utilise the FTDI FT2232H (USB 2.0 Hi-Speed device)
The USB-COM485-PLUS4 module is a single USB interface to four independent RS-485 ports, communication device. Utilises the FTDI FT4232H (USB 2.0 Hi-Speed device)
RS-485 level shifters are included, plus Power/TXD/RXD LEDs

USB-COM485-Plus

Периферия входа/выхода последовательная

Полупроводники / Средства разработки и отладки / Средства разработки и отладки интерфейсов /
USB to Dual RS485 Adapter Module

Технические параметры

Classification
Adapter
технология
USB

Дополнительная информация

Handling Transient Threats in RS-485 Systems ...
Datasheet