USB-RS232-PCBA, USB to RS232 UART Serial

PartNumber: USB-RS232-PCBA
Ном. номер: 8046594743
Производитель: FTDI
USB-RS232-PCBA, USB to RS232 UART Serial
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 100 × = 2 100

Описание

USB to RS-232 Converter PCB, FTDI Chip

The Printed Circuit Boards (PCB) provide a USB to RS-232 or RS-422 or RS-485 Serial UART interfaces
Entire USB signalling and protocol handled by the FT232RQ device on the PCB
Low power requirements
UART interface full support
Data transfer rates from 300 baud up to 3 Mbaud
Internal EEPROM with user writeable area
FTDI's royalty-free VCP allow for communication as a standard emulated COM port and D2XX 'direct' drivers provide DLL application programming interface
Support for FT232R FTDIChip-ID™ feature for improved security
PCB is USB Powered - no external supply required

Периферия входа/выхода последовательная

Полупроводники / Средства разработки и отладки / Средства разработки и отладки интерфейсов /
USB to RS232 UART Serial Converter PCB

Технические параметры

Classification
Serial Converter
технология
USB
Kit Contains
USB to RS232 UART Serial Converter PCB

Дополнительная информация

Datasheet