USB110EXT2, 1 Port USB 1.1 Extender C

PartNumber: USB110EXT2
Ном. номер: 8058271934
Производитель: STARTECH
USB110EXT2, 1 Port USB 1.1 Extender C
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
14 860 × = 14 860
или
купить в 1 клик

Описание

1 Port USB over Cat5 / Cat6 Ethernet Extender
The USB110EXT2 USB 1.1 Extender enables you to extend a USB 1.1 connection over distances of up to 40m (131-feet) using standard Cat5 or Cat6 UTP cabling, bypassing the normal limitation of 5m (15ft) for USB 1.1 devices and allows for the host computer system to be safely stored in a remote location.
The USB Extender features a compact design with no external power requirements, making it the ideal solution for remote USB cameras, keyboards, mice or other input devices for environments where install space or access to electrical outlets is limited.
Able to deliver up to 300mA of power (when supplied with 500mA from the host computer), the extender is fully compliant with the USB 1.1 specification, with support for up to 12Mbps of data bandwidth

KVM Extenders

Компьютерная периферия / KVM, USB, видео разветвители и удлинители / USB-разветвители /
USB Extender Startech USB110EXT2, RJ45 ports = 1

Технические параметры

связь (соединение)
RJ45
Number of Usb Ports
1
Local Device Weight
0.05kg
Remote Device Height
25mm
Local Device Depth
40mm
Remote Device Weight
50g
Remote Device Depth
40mm
Local Device Dimensions
85 x 40 x 25mm
Local Device Height
25mm
Extension Distance
40m
Remote Device Width
85mm
USB Standard
USB 1.1
Local Device Width
85mm
Remote Device Dimensions
85 x 40 x 25mm
Новинки
только новые товары

Дополнительная информация

USB110EXT2 Data Sheet
Instruction Manual