USB2001EXT2, 1 Port USB 2.0 Extender C

PartNumber: USB2001EXT2
Ном. номер: 8106084266
Производитель: STARTECH
USB2001EXT2, 1 Port USB 2.0 Extender C
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
44 460 × = 44 460
или
купить в 1 клик

Описание

1 Port USB 2.0 over Cat5 / Cat6 Ethernet Extender
The USB2001EXT2 USB over Cat5/Cat6 Extender lets you extend a USB 2.0 connection over distances of up to 100m (330-feet), over standard Cat5 or Cat6 ethernet cabling.
Backward compatible with USB 1.x devices, the extender enables almost any kind of USB device to be placed at remote locations away from the host computer system.
With data bandwidth of up to 480 Mbps and no software installation required, the USB extender offers a fast, easy, and versatile solution for business or industrial applications with durable metal housing, an included surface-mounting bracket kit, and simple plug-and-play installation.

1 USB 2.0 port over a single Cat5/Cat6 cable
Rugged, metal enclosure with surface-mounting bracket kit included
Hi-Speed USB 2.0 compliant, with support for data transfer rates up to 480 Mbps
Up to 500mA of power per port, for USB bus-powered devices
8kV Contact and 16kV Air Electrical Static Discharge (ESD) protection
No driver or software installation required

The extender provides up to the full 500 mA of power (with the use of an external power adapter at the remote end) allowing for greater compatibility with bus-powered USB devices

Applications:

Secured environments where the host computer must be in a secure, inaccessible location from the keyboard, mouse, camera or other USB input devices
Industrial control environments where the host computer must be located away from interference or contamination
Can be used with existing in-wall Cat5/Cat6 ethernet wiring, for extending USB connections between rooms
Reduce cable clutter and the need for mid-point USB hubs/repeaters by running a single, easy-to-install Cat5/Cat6 cable

KVM Extenders

Компьютерная периферия / KVM, USB, видео разветвители и удлинители / USB-разветвители /
USB Extender Startech USB2001EXT2, RJ45 ports = 1

Технические параметры

связь (соединение)
RJ45
Number of Usb Ports
1
Local Device Weight
0.5kg
Remote Device Height
26mm
Local Device Depth
76mm
Remote Device Weight
500g
Remote Device Depth
76mm
Local Device Dimensions
100 x 76 x 26mm
Local Device Height
26mm
Extension Distance
100m
Remote Device Width
100mm
USB Standard
USB 2.0
Local Device Width
100mm
Remote Device Dimensions
100 x 76 x 26mm
Новинки
только новые товары

Дополнительная информация

USB2001EXT2 Data Sheet
Instruction Manual