USB2004EXT2, 4 Port USB 2.0 Extender C

PartNumber: USB2004EXT2
Ном. номер: 8088346342
Производитель: STARTECH
USB2004EXT2, 4 Port USB 2.0 Extender C
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по всей России
55 600 × = 55 600
или
купить в 1 клик

Описание

4 Port USB 2.0 Extender over Cat5 or Cat6
The USB2004EXT2 4-Port USB Extender lets you extend USB 2.0 devices over Cat 5 or better Ethernet cable at distances of up to 330ft (100m). An included power adapter at remote end provides up to 500 mA of power per port, letting you access and power up to four USB 2.0 devices at remote locations away from the host computer system.
This USB extender provides support for data transfer rates of up to 480 Mbps, is Plug-and-Play and hot-swap compatible, and is also backwards compatible with USB 1.x devices.
This versatile USB extender offers a fast, easy, and flexible solution for business or industrial applications with durable metal housing, and an included surface-mounting bracket kit

KVM Extenders

Компьютерная периферия / KVM, USB, видео разветвители и удлинители / USB-разветвители /
USB Extender Startech USB2004EXT2, RJ45 ports = 4

Технические параметры

связь (соединение)
RJ45
Number of Usb Ports
4
Local Device Weight
0.6kg
Remote Device Height
26mm
Local Device Depth
76mm
Remote Device Weight
600g
Remote Device Depth
76mm
Local Device Dimensions
100 x 76 x 26mm
Local Device Height
26mm
Extension Distance
100m
Remote Device Width
100mm
USB Standard
USB 2.0
Local Device Width
100mm
Remote Device Dimensions
100 x 76 x 26mm
Новинки
только новые товары

Дополнительная информация

USB2004EXT2 Data Sheet
Instruction Manual