USB2514BI-AEZG, USB интерфейс, USB Hub Контроллер, USB 2.0, 3 В, 3.6 В, QFN, 36 вывод(-ов)

PartNumber: USB2514BI-AEZG
Ном. номер: 8063724379
Производитель: Microchip
USB2514BI-AEZG, USB интерфейс, USB Hub ...
Доступно на заказ 825 шт. Отгрузка со склада в Москве 7 недель.
300 × = 300
от 10 шт. — 256 руб.
от 25 шт. — 227 руб.

Описание

The USB2514BI-AEZG is a versatile and power-efficient USB 2.0 hub Controller IC. Leveraging Microchip's innovative MultiTRAK™ technology that delivers industry-leading data throughput in mixed-speed USB environments, the USB2514B-AEZC is an USB port expansion solution for applications that demand ultra low power and a small footprint without compromising on performance. Well-suited for consumer and mobile applications, all members of the USB2514B-AEZC family are available in a space-saving package. The common 36-pin package shared among the 2/3/4 port hub controller measures only 6x6 mm and provides an ultra small footprint for space-constrained designs while allowing scalable port expansion from two to four ports.

• High-performance, Ultra Low-power, Small Footprint Hub Controller with 2, 3 or 4 Downstream Ports
• Fully Compliant with USB 2.0 Specification
• Enhanced OEM Configuration options through either a single Serial I²C® EEPROM or SMBus Slave Port
• MultiTRAK, High-performance multiple transaction translator provides one transaction translator/port
• PortMap, Flexible Port Mapping and Disable Sequencing
• PortSwap, Programmable USB differential-pair pin locations ease PCB design by aligning signal lines
• PHYBoost, Programmable USB signal drive strength for recovering signal integrity
• Fully Footprint Compatible with USB251x/xi/xA/xAi Products as Direct Drop-in Replacements
• Cost savings Include Using Same PCB Components and Application of USB-IF Compliance by Similarity
• Full Power Management with Individual Or Ganged Power Control of Each Downstream Port
• Fully Integrated USB Termination and Pull-up/pull-down Resistors
• Support a single external 3.3V supply source, Internal regulators provide 1.2V internal core voltage
• Onboard 24MHz Crystal Driver, Ceramic Resonator or External 24/48MHz Clock Input
• Customizable Vendor ID, Product ID and Device ID
• 4kV of HBM JESD22-A114F ESD Protection (Powered and Unpowered)
• Supports Self- or Bus-powered Operation
• Support USB Battery Charging Specification Rev. 1.1 for Charging Downstream Ports (CDP)
• Supports Industrial Temperature Range of -40 to +85°C

Полупроводники - Микросхемы\Драйверы и Интерфейсы\USB Интерфейсы
Код: 2292605

Технические параметры

Тип USB
USB Hub Контроллер
Версия USB
USB 2.0
Минимальное Напряжение Питания
Максимальное Напряжение Питания
3.6В
Стиль Корпуса Интерфейса
QFN
Количество Выводов
36вывод(-ов)
Скорость Передачи Данных
480Мбит/с
Количество Портов
4 Порта
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet USB2514BI-AEZG