USB5744-I/2G, USB интерфейс, USB Hub Контроллер, USB 2.0, 3.0, 3 В, 3.6 В, SQFN, 56 вывод(-ов)

PartNumber: USB5744-I/2G
Ном. номер: 8098748369
Производитель: Microchip
USB5744-I/2G, USB интерфейс, USB Hub ...
Доступно на заказ 227 шт. Отгрузка со склада в Москве 6 недель.
730 × = 730
от 10 шт. — 530 руб.
от 25 шт. — 418 руб.

Описание

The USB5744-I/2G is a 4-port SS/HS USB Controller Hub with 4 downstream ports and advanced features for embedded USB applications. It is fully compliant with the USB 3.0 Specification and USB 2.0 Link Power Management Addendum. The USB5744 supports 5Gbps SuperSpeed (SS), 480Mbps HiSpeed (HS), 12Mbps Full-Speed (FS) and 1.5Mbps Low-Speed (LS) USB downstream devices on all enabled downstream ports. It supports the legacy USB speeds (HS/FS/LS) through a dedicated USB 2.0 hub feature controller that is the culmination of five generations of Microchip hub feature controller design and experience with proven reliability, interoperability and device compatibility. The SuperSpeed hub feature controller operates in parallel with the USB 2.0 controller, decoupling the 5Gbps SS data transfers from bottlenecks due to the slower USB 2.0 traffic. It supports both upstream battery charger detection and downstream battery charging.

• Configuration straps - Predefined configuration of system level functions
• Supports per port battery charging of most popular battery powered devices
• Smart port controller operation
• On-chip microcontroller
• 8kB One time programmable (OTP) ROM
• Configuration programming via OTP ROM, SPI ROM or SMBus
• PortSwap - Configurable differential intra-pair signal swapping
• PHYBoost™ - Programmable USB transceiver drive strength for recovering signal integrity
• VariSense™ - Programmable USB receiver sensitivity
• Compatible with Microsoft Windows 8, 7, XP, Apple OS X 10.4+ and Linux hub drivers
• Optimized for low-power operation and low thermal dissipation

Полупроводники - Микросхемы\Драйверы и Интерфейсы\USB Интерфейсы
Код: 2490597

Технические параметры

Тип USB
USB Hub Контроллер
Версия USB
USB 2.0, 3.0
Минимальное Напряжение Питания
Максимальное Напряжение Питания
3.6В
Стиль Корпуса Интерфейса
SQFN
Количество Выводов
56вывод(-ов)
Скорость Передачи Данных
5Гбит/с
Количество Портов
4 Порта
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Упаковка
Поштучно

Дополнительная информация

Datasheet USB5744-I/2G