USB98A1280-7.5 (BLUE) (1/4"FDS), Blu polyurethane airlinec

PartNumber: USB98A1280-7.5 (BLUE) (1/4"FDS)
Ном. номер: 8090933642
Производитель: Нет торговой марки
USB98A1280-7.5 (BLUE) (1/4"FDS), Blu polyurethane airlinec
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 550 × = 5 550
или
купить в 1 клик
от 5 шт. — 4 800 руб.
от 10 шт. — 4 417 руб.

Описание

Compact Polyurethane

For use with air tools, instrumentation lines, robotics and many other industrial applications
High flexibility, resistant to abrasion oils and kinking
Compact size
500mm/100mm hose tail lengths
Operating temperature range -20°C to +75°C
Not for use in very low positive pressure or vacuum systems. The swivel coupling requires a positive pressure of at least 2 bar (30 psi) to seal properly

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Обмотки воздуховодов и шлангов

Технические параметры

цвет
Blue
Разъём
R 3/8
материал
PUR
максимальное рабочее давление
10 bar
максимальная рабочая температура
+70°C
Minimum Operating Temperature
-20°C
Manufacturer Series
USB
Tube Inside Diameter
8mm
Maximum Operating Length
6m
Tube Outside Diameter
12mm

Дополнительная информация

Linecard - RS Brand A&C Product USB98A1280-7.5 (BLUE) (1/4"FDS)
Polyurethane Re-coil Hose Data Sheet USB98A1280-7.5 (BLUE) (1/4"FDS)