USB98A8050-2.5 (RED) (1/4"FDS), Red polyurethane airline

PartNumber: USB98A8050-2.5 (RED) (1/4"FDS)
Ном. номер: 8060239931
Производитель: Нет торговой марки
USB98A8050-2.5 (RED) (1/4"FDS), Red polyurethane airline
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 650 × = 2 650
от 5 шт. — 2 210 руб.
от 10 шт. — 1 973 руб.

Описание

Compact Polyurethane

For use with air tools, instrumentation lines, robotics and many other industrial applications
High flexibility, resistant to abrasion oils and kinking
Compact size
500mm/100mm hose tail lengths
Operating temperature range -20°C to +75°C
Not for use in very low positive pressure or vacuum systems. The swivel coupling requires a positive pressure of at least 2 bar (30 psi) to seal properly

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Обмотки воздуховодов и шлангов

Пневматика, гидравлика и элементы силовых передач / Пневматические трубы и воздушные шланги / Гибкие насосно-компрессорные трубы (колтюбинг) с разъемами /
RS 2m Red Coil Tubing with Connector, PUR, R 1/4, -20 → +70°C

Технические параметры

цвет
Red
Разъём
R 1/4
материал
PUR
максимальное рабочее давление
12 bar
максимальная рабочая температура
+70°C
Minimum Operating Temperature
-20°C
Manufacturer Series
USB
Tube Inside Diameter
5mm
Maximum Operating Length
2m
Tube Outside Diameter
8mm

Дополнительная информация

Linecard - RS Brand A&C Product USB98A8050-2.5 (RED) (1/4"FDS)
Polyurethane Re-coil Hose Data Sheet USB98A8050-2.5 (RED) (1/4"FDS)
Linecard - RS Brand A&C Product
Polyurethane Re-coil Hose Data Sheet