USBBFC7, USB-B Field, Cap for Jam

PartNumber: USBBFC7
Ном. номер: 8109852309
Производитель: Amphenol
USBBFC7, USB-B Field, Cap for Jam
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 6 недель.
800 × = 800

Описание

USB-B Field Jam Nut Receptacle and Cap
This Amphenol IP68 sealed USB-B Receptacle panel mount coupler and Cap have plastic shells with a threaded coupling. Robust and easy to install, the rear mount Jam Nut Receptacle has a 50 mm flying lead + 5-way connector back termination. A Panel Gasket is also included with the IP68 USB-B Jam Nut Receptacle.

For Overmolded USB-B Plug cordsets see stock number 739-8521 typical.

Amphenol IP68 Overmoulded Ethernet and USB Range
A range of Amphenol USB-A Field, USB-B Field, USB-Mini B Field, HDMI Field and RJ45 Field Couplers and Cordsets.

Разъемы / Инструмент и принадлежности для разъемов / USB Пылезащитные колпачки /
USB-B Field, Cap for Jam nut recept

Технические параметры

Особенности
IP68
Система
Socapex
тип
Cap

Дополнительная информация

USB B Field Amphenol sealed USB-B Data Sheet