USBF TVC 2 N, Dust cap,sq. flange USB,n

PartNumber: USBF TVC 2 N
Ном. номер: 8093635234
Производитель: Нет торговой марки
USBF TVC 2 N, Dust cap,sq. flange USB,n
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
2 940 × = 2 940
от 10 шт. — 2 490 руб.
от 25 шт. — 2 419.20 руб.

Описание

USBF TV USBF TV (USB A)
From Amphenol, this USB Field USB A receptacle is encased in an extremely robust metal housing that protects against shock and vibration. Achieving a rating of IP64 when mated, which ensures a high degree of protection against liquids and dust, this USB Type A receptacle is well suited to harsh environments.

Features and Benefits:
∙ Sealed against fluids and dust
∙ Shock, vibration and traction resistant
∙ No cabling operation in field (no tools required)
∙ Mechanical coding/polarization (2 positions)
∙ Improved EMI protection
∙ USB A receptacle
∙ IP67 rating (when mated)

Amphenol Field
These USB Field and RJ Field reinforced Infocom Connectors allows use of a standard USB and RJ connection in harsh environments. Standard cordsets can be inserted into metallic plugs and receptacles which will protect them from shocks, dust and fluids. There is no requirement for hazardous in-field cabling and grounding.

Разъемы / Инструмент и принадлежности для разъемов / USB Пылезащитные колпачки /
Dust cap,sq. flange USB,nickel

Технические параметры

цвет
Olive
обработка поверхности
Nickel
род
Female
материал
Aluminium
последовательный
USBF TV

Дополнительная информация

Datasheet