USBTC118, OTG for Macbook, Nokia N

PartNumber: USBTC118
Ном. номер: 8064480687
Производитель: Clever Little Box
USBTC118, OTG for Macbook, Nokia N
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 800 × = 1 800
от 5 шт. — 1 470 руб.

Описание

Type C Male to Type A Female Adapters Type C Male to Type A Female Adaptors
From the trusted RS Pro brand, a range of USB A to USB C interface adapters. These interface adapters allow you to connect and integrate the latest hand held portable devices to existing products with a standard USB A connections. The USB C connector has a unique reversible feature enabling you to plug in to your portable device in any direction first time, every time. The USB C connector is compact in design and supports the USB versions 2.0 standard. The USB adapters are suitable for laptops, smartphones, tablets and MP3 players.

Type C USB Adapters Audio and Video Switches, New Japan Radio

Компьютерная периферия / Сети и передача данных / Интерфейсные адаптеры /
RS Pro Interface Adapter Female USB 3.0 A Type to USB 3.1 C Type Male

Технические параметры

Разъем A тип соединителя
Female
Тип разъема A
USB 3.0 A Type
Разъем A
USB 3.0 A Type Female
Разъем B тип соединителя
Male
Тип разъема B
USB 3.1 C Type
Разъем B
USB 3.1 C Type Male

Дополнительная информация

USB 3.0 A Female to USB 3.1 C Male Drawing