UT0 7 18 23SH6, UTO jam nut receptacle,sk

PartNumber: UT0 7 18 23SH6
Ном. номер: 8058211464
Производитель: Souriau
UT0 7 18 23SH6, UTO jam nut receptacle,sk
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 460 × = 1 460

Описание

Jamnut Receptacle for Socket Contacts

Sealed cylindrical metal connectors IP 68, interchangeable with series TRIM TRIO and UTP.
Housings with locknut for size 16 female contacts (to be ordered separately) (see stock no. 510-1085 ).
Metal casing with bayonet locking ring guaranteeing 500 cycles.
5-pin guiding ensures correct insertion between plug and base.
Cable connectors and shielded sealed cable gland connectors are available separately.

Protection index: IP 68
Casing: nickel plated zinc alloy
Locking ring: nickel plated aluminium alloy
Insulator: glass-filled thermoplastic UL94-V0
Current rating: 13A
Insulation resistance: 5000MΩ
Operating temperature: -40 °C to +105 °C


Series UTO/UTOW - Souriau

Разъемы / Круглые разъемы / Круглые разъемы стандарта Mil Spec /
Souriau UT0 7 18 23SH6, 23 Way Panel Mount Receptacle Connector, Bayonet Coupling, Socket Contacts,Shell Size 18

Технические параметры

Род контакта
Female
род
Female
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Panel Mount
число контактов
23
размер оболочки
18
способ концевой заделки
Crimp
Body Orientation
Straight
Shell Plating
Nickel
Mating Type
Bayonet Coupling