UT012JCS, Зажим круглого разъема, короткий с гайкой компенсации натяжения, IP68 и IP69K, Серия Trim Trio UTO

PartNumber: UT012JCS
Ном. номер: 8081320360
Производитель: Souriau
UT012JCS, Зажим круглого разъема ...
Доступно на заказ 52 шт. Отгрузка со склада в Москве 2-4 недели.
3 280 × = 3 280
от 25 шт. — 2 080 руб.


The Trim Trio UTO series Metal Circular Connector is a range of multi-way connectors available in 8 shell sizes and 8 insert arrangements all intermateable, interchangeable and inter-mountable with the TRIM TRIO UTG and UTP industrial connector families. UT0 is equipped with identical shells from military connectors complying to MIL-C-26482 specifications. Strong and rugged built to resist every environmental and mechanical requirement for indoor and outdoor applications. Amongst several characteristics, UT0 offers possibilities on shielding, high levels on sealing and salt spray. UT0 is also the perfect solution to connect cat5e Ethernet applications in combination with other signals, using the same TRIM TRIO contacts.

• Available in plug and receptacle versions for both male and female contacts
• Different insert orientations possible
• Plastic inserts with UL94V-0 flammability
• Dynamic IP67 and IP68 both versions are IP69K protection

Разъемы\Круглые Разъемы и Компонентны
Код: 1007278

Технические параметры

Линия Продукции
Серия Trim Trio UTO
Для Использования с
Waterprotected Circular Connectors
Размер Оболочки Соединителя
Материал Компенсатора Напряжения
Цинковый Сплав
Максимальный Диаметр Кабеля

Дополнительная информация

Datasheet UT012JCS