UT018DCG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
291 шт., срок 7 недель
3 190 руб.
от 10 шт. —
2 660 руб.
от 50 шт. —
2 550 руб.
от 100 шт. —
2 373.41 руб.
Добавить в корзину 1 шт.
на сумму 3 190 руб.
Описание
Trim Trio UTO Connectors
Souriau Trim Trio UTO Metal Circular Connectors are a robust, sealed, waterproof connector solution. The connectors feature Dynamic IP68/69K sealing performance and a rapid and secure 1/3-turn bayonet coupling. They are available in 8 shell sizes and 8 insert arrangements. The UTO series is ideal for cat5e Ethernet applications.
Souriau Trim Trio UTO Metal Circular Connectors are a robust, sealed, waterproof connector solution. The connectors feature Dynamic IP68/69K sealing performance and a rapid and secure 1/3-turn bayonet coupling. They are available in 8 shell sizes and 8 insert arrangements. The UTO series is ideal for cat5e Ethernet applications.
Технические параметры
Accessory Type: | Cap(Dust) |
Brand: | Souriau |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
IP Rating: | IP69X |
Manufacturer: | Souriau |
Product Category: | Standard Circular Connector |
Product Type: | Standard Circular Connector |
Product: | Accessories |
REACH - SVHC: | Details |
Series: | UTO |
Subcategory: | Circular Connectors |
Tradename: | Trim Trio |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.