UT0S12JCSL, HOOD, IP68, SHIELDED, SIZE 12
см. техническую документацию
Описание
The Trim Trio UTO series Metal Circular Connector is a range of multi-way connectors available in 8 shell sizes and 8 insert arrangements all intermateable, interchangeable and inter-mountable with the TRIM TRIO UTG and UTP industrial connector families. UT0 is equipped with identical shells from military connectors complying to MIL-C-26482 specifications. Strong and rugged built to resist every environmental and mechanical requirement for indoor and outdoor applications. Amongst several characteristics, UT0 offers possibilities on shielding, high levels on sealing and salt spray. UT0 is also the perfect solution to connect cat5e Ethernet applications in combination with other signals, using the same TRIM TRIO contacts.
• Available in plug and receptacle versions for both male and female contacts
• Different insert orientations possible
• Plastic inserts with UL94V-0 flammability
• Dynamic IP67 and IP68 both versions are IP69K protection
Технические параметры
Серия | Серия Trim Trio UTO |
Для Использования с | Waterprotected Circular Connectors |
Максимальный Диаметр Кабеля | 12.5мм |
Материал Компенсатора Напряжения | Цинковый Сплав |
Размер Оболочки Соединителя | 12 |
Body Orientation | Straight |
For Use With | UT0 Series Connectors |
Housing Material | Zinc Alloy |
IP Rating | IP68 |
Series | UT0 |
Shell Size | 12 |
Strain Relief | Yes |
Thread Size | 11/16 in-24 |
Категория продукта | Стандартный цилиндрический соединитель |
Коммерческое обозначение | Trim Trio |
Подкатегория | Circular Connectors |
Продукт | Cable Clamps with Strain Relief |
Размер фабричной упаковки | 25 |
Тип продукта | Standard Circular Connector |
Торговая марка | Souriau |
Вес, г | 83 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.