UT0W 0 14 19SH6, Panel mnt receptacle for

PartNumber: UT0W 0 14 19SH6
Ном. номер: 8031663210
Производитель: Souriau
UT0W 0 14 19SH6, Panel mnt receptacle for
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
2 210 × = 2 210
от 5 шт. — 1 710 руб.

Описание

UTOW Panel Mount Receptacle for Socket Contacts

Sealed cylindrical metal connectors IP 68, interchangeable with series TRIM TRIO and UTP.
High density contact size, compared to UTO connectors.
Square plate housings for size 20 female contacts (to be ordered separately) (see stock no. 191-591 ).
Metal casing with bayonet locking ring guaranteeing 500 cycles.
5-pin guiding ensures correct insertion between plug and base.
Cable connectors and shielded sealed cable gland connectors are available separately.

Protection index: IP 68
Casing: nickel plated zinc alloy
Locking ring: nickel plated aluminium alloy
Insulator: glass-filled thermoplastic UL94-V0
Current rating: 7.5A (separated contacts)
5A (cut-out contacts)
Insulation resistance: 5000MΩ
Operating temperature: -40 °C to +105 °C


Series UTO/UTOW - Souriau

Разъемы / Круглые разъемы / Круглые разъемы стандарта Mil Spec /
Souriau UT0W 0 14 19SH6, 19 Way Wall Mount Receptacle Connector, Bayonet Coupling, Socket Contacts,Shell Size 14

Технические параметры

Род контакта
Female
род
Female
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-40°C
тип монтажа
Wall Mount
число контактов
19
размер оболочки
14
способ концевой заделки
Crimp
Body Orientation
Straight
Shell Plating
Nickel
Mating Type
Bayonet Coupling
Military Standard
MIL-DTL-26482

Дополнительная информация

UTO Series and Accessories