UT0W 6 18 32PH, UTOW cable plug for pin c

PartNumber: UT0W 6 18 32PH
Ном. номер: 8041853649
Производитель: Souriau
UT0W 6 18 32PH, UTOW cable plug for pin c
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 7 недель.
2 290 × = 2 290
от 5 шт. — 1 900 руб.

Описание

UTOW Cable Plug for Pin Contacts

Sealed cylindrical metal connectors IP 68, interchangeable with series TRIM TRIO and UTP.
High density contact size, compared to UTO connectors.
Plugs for size 20 male contacts (to be ordered separately) (see stock no. 191-535 ).
Metal casing with bayonet locking ring guaranteeing 500 cycles.
5-pin guiding ensures correct insertion between plug and base.
Cable connectors and shielded sealed cable gland connectors are available separately.

Protection index: IP 68
Casing: nickel plated zinc alloy
Locking ring: nickel plated aluminium alloy
Insulator: glass-filled thermoplastic UL94-V0
Current rating: 7.5A (machined contacts)
5A (stamped contacts)
Insulation resistance: 5000MΩ
Operating temperature: -40 °C to +105 °C


Series UTO/UTOW - Souriau

Разъемы / Круглые разъемы / Круглые разъемы стандарта Mil Spec /
Souriau UT0W 6 18 32PH, 32 Way Cable Mount Plug Connector, Bayonet Coupling, Pin Contacts,Shell Size 18, MIL-DTL-26482

Технические параметры

Род контакта
Male
род
Male
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-40°C
тип монтажа
Cable Mount
число контактов
32
размер оболочки
18
способ концевой заделки
Crimp
Body Orientation
Straight
Shell Plating
Nickel
Mating Type
Bayonet Coupling
Military Standard
MIL-DTL-26482

Дополнительная информация

UTO Series and Accessories