UTG0 12 8S, SOURIAU 8 way metalok ban

PartNumber: UTG0 12 8S
Ном. номер: 8085467483
Производитель: Souriau
UTG0 12 8S, SOURIAU 8 way metalok ban
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 7 недель.
860 × = 860
от 15 шт. — 660 руб.
от 50 шт. — 603.40 руб.

Описание

Panel Shell Metalock & Shielded Bantams Panel Shell
The UTG Metalok Bantam Series connector From Souriau.

UL recognised component

Круглые соединители Souriau серии Metalok Bantam Souriau Trim Trio Metalok & Shielded Bantams

Flammability rating UL94V0
2 VDE 0110 Group C versions 3 and 7 ways
Moulded keyways ensure error free mating
Standard shell sizes and contact arrangements
High conductive copper alloy
Gold flash or tin plate options
Incorporating stainless steel spring for contact retention
Gold flash or tin plate options

Trim Trio Metalok Bantam Plastic circular connectors, derived from MIL-C-26482, with a secure metal coupling system to provide the complete solution for lightweight, robust industrial interconnections. Shell material is glass filled thermoplastic, with a rated operating temperature of -55°C to +125°C. Contacts to be ordered separately see typically stock no. 437-3712
Plastic connectors, nickel plated to outer body and bayonet ring to satisfy EMC requirements. Cable mounting shells are supplied with metal PG tube, containing twin ferrule system for 360° cable shield continuity. The 2 shells are polarised and locked together by a bayonet action metal ring.
The COM8-1 tool 266-6860, provides an 8 point impression crimp assuring maximum tensile strength on wire sizes up to 2.5mm². The cycle controlled, precision ratchet assures consistent and accurate crimping over many operations.

Shell materialGlass filled polyester UL94-VO
Operating Temp.-25°C to +125°C
Common features
Durability500 matings/unmatings
Test potential2000Vac
Insulation resistance5000MΩ
ProtectionIP65
Flammability ratingUL94-VO


Panel mounting plug shells with pin inserts will only mate with cable-mounting shells with socket inserts and panel mounting shells with socket inserts will only mate with cable-mounting plug shells with pin inserts. Contacts must be ordered separately.

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Souriau UTG0 12 8S, 8 Pole Female Straight Wall Mount Circular Connector, Shell Size 12,Female Contacts

Технические параметры

Род контакта
Female
род
Female
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Wall Mount
число контактов
8
размер оболочки
12
способ концевой заделки
Crimp
Body Orientation
Straight