UTP6128P, UTP series 8 way male,cab

PartNumber: UTP6128P
Ном. номер: 8011933123
Производитель: Souriau
UTP6128P, UTP series 8 way male,cab
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 6 недель.
1 120 × = 1 120
от 5 шт. — 930 руб.
от 25 шт. — 797.20 руб.

Описание

Cable Connectors & Accessories
The UTP series of full plastic industrial circular connectors from Souriau is a range of quality, lightweight multiway connectors. The high performance connectors have a lightweight yet robust design and are unique in offering a plastic bayonet coupling ring incorporating a metal wave spring, which locks with an audible positive "click". The range is available in a wide variety of insert arrangements and shell sizes.

Souriau UTP Plastic Connectors
The UTP range are fully plastic circular multi-way connectors., They are an economical, lightweight and robust connector offering a unique plastic bayonet coupling ring incorporating a metal wave spring which locks with an audible click.

Разъемы / Круглые разъемы / Круглые разъемы стандарта Mil Spec /
Souriau UTP6128P, 8 Way Cable Mount Plug Connector, Bayonet Coupling, Pin Contacts,Shell Size 12

Технические параметры

Род контакта
Male
род
Male
число контактов
8
размер оболочки
12
Body Orientation
Straight
Mating Type
Bayonet Coupling
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Cable Mount

Дополнительная информация

UTP - Full plastic Bantam Catalogue