UTP61412P, UTP series 12 way male,ca

PartNumber: UTP61412P
Ном. номер: 8054611791
Производитель: Souriau
UTP61412P, UTP series 12 way male,ca
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 030 × = 1 030
от 5 шт. — 850 руб.

Описание

Cable Connectors & Accessories
The UTP series of full plastic industrial circular connectors from Souriau is a range of quality, lightweight multiway connectors. The high performance connectors have a lightweight yet robust design and are unique in offering a plastic bayonet coupling ring incorporating a metal wave spring, which locks with an audible positive "click". The range is available in a wide variety of insert arrangements and shell sizes.

Full plastic industrial circular connector
Lightweight, robust design
Available in a wide range of shell sizes and insert arrangements

Souriau UTP Plastic Connectors
The UTP range are fully plastic circular multi-way connectors., They are an economical, lightweight and robust connector offering a unique plastic bayonet coupling ring incorporating a metal wave spring which locks with an audible click.

Moulded from high durability glass-filled thermoplastic
Flammability Rating: UL94-V0
IP65 rated in mated condition

Разъемы / Круглые разъемы / Круглые разъемы стандарта Mil Spec /
Souriau UTP61412P, 12 Way Cable Mount Plug Connector, Bayonet Coupling, Pin Contacts,Shell Size 14

Технические параметры

Род контакта
Male
род
Male
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Cable Mount
число контактов
12
размер оболочки
14
Body Orientation
Straight
Mating Type
Bayonet Coupling

Дополнительная информация

UTP - Full plastic Bantam Catalogue UTP61412P
UTP - Full plastic Bantam Catalogue