UTP61619P, UTP series 19 way male,ca

PartNumber: UTP61619P
Ном. номер: 8050921979
Производитель: Souriau
UTP61619P, UTP series 19 way male,ca
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 7 недель.
1 320 × = 1 320
от 10 шт. — 1 050 руб.
от 25 шт. — 904.80 руб.

Описание

Cable Connectors & Accessories
The UTP series of full plastic industrial circular connectors from Souriau is a range of quality, lightweight multiway connectors. The high performance connectors have a lightweight yet robust design and are unique in offering a plastic bayonet coupling ring incorporating a metal wave spring, which locks with an audible positive "click". The range is available in a wide variety of insert arrangements and shell sizes.

Full plastic industrial circular connector
Lightweight, robust design
Available in a wide range of shell sizes and insert arrangements

Souriau UTP Plastic Connectors
The UTP range are fully plastic circular multi-way connectors., They are an economical, lightweight and robust connector offering a unique plastic bayonet coupling ring incorporating a metal wave spring which locks with an audible click.

Moulded from high durability glass-filled thermoplastic
Flammability Rating: UL94-V0
IP65 rated in mated condition

Разъемы / Круглые разъемы / Круглые разъемы стандарта Mil Spec /
Souriau UTP61619P, 19 Way Cable Mount Plug Connector, Bayonet Coupling, Pin Contacts,Shell Size 16

Технические параметры

Род контакта
Male
род
Male
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Cable Mount
число контактов
19
размер оболочки
16
Body Orientation
Straight
Mating Type
Bayonet Coupling

Дополнительная информация

UTP - Full plastic Bantam Catalogue