UTS10DCGR, Standard Circular Connector SQ FLANGE SEALING CAP SHELL SIZE 10

UTS10DCGR, Standard Circular Connector SQ FLANGE SEALING CAP SHELL SIZE 10
Изображения служат только для ознакомления,
см. техническую документацию
136 шт., срок 7-9 недель
1 940 руб.
от 10 шт.1 680 руб.
от 50 шт.1 480 руб.
от 100 шт.1 394.52 руб.
Добавить в корзину 1 шт. на сумму 1 940 руб.
Номенклатурный номер: 8005095819
Артикул: UTS10DCGR
Бренд: Souriau

Описание

Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
TRIM TRIO® Connectors Souriau TRIM TRIO® family of industrial connectors provide a range of options for demanding applications ranging from sophisticated electronic devices to rugged industrial equipment used in harsh environments. These waterproof, harsh environment connectors are offered in robust plastic, shielded metal, or hybrid plastic and metal options. TRIM TRIO connector styles include plastic circular, metal circular, high mating cycle, mixed power/signal, and plastic rectangular. Each style can make use of screw machined, stamped & formed, coaxial, fiber optic, and power contacts. TRIM TRIO's unique contact system can be used in any connector and in any position. The extensive design flexibility enables the user to design application-specific solutions. The offering is well-suited for test and measurement, robotics, process control, handling equipment, factory automation and motor drives, public transportation and traffic control, and medical instrumentation.

Технические параметры

Условный размер корпуса 10
Accessory Type: Cap(Sealing Cap)
Brand: Souriau
Color: Black
Diameter: 26.2 mm
Factory Pack Quantity: 100
IP Rating: IP68
Manufacturer: Souriau
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Accessories
Shell Style: Jam Nut
Subcategory: Circular Connectors
Termination Style: Solder Pin
Вес, г 10

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.