UV3TZ-405-15, Ultraviolet LED,3mm,10mW

PartNumber: UV3TZ-405-15
Ном. номер: 8066087282
Производитель: Bivar
UV3TZ-405-15, Ultraviolet LED,3mm,10mW
Доступно на заказ 16 шт. Отгрузка со склада в Москве 6 недель.
300 × = 600
Количество товаров должно быть кратно 2 шт.

Описание

TZ Series UV LEDs - UV3TZ
The UV3TZ series of Tight Tolerance UV LEDs, from Bivar, are in round 3 mm (T-1) packages. They have a water clear lens and emit a purple coloured light. The UV3TZ LEDs offer a peak wavelength of 390 nm to 405 nm with a tight tolerance (+/- 2.5 nm). A built-in Zener diode provides protection against any ESD (electrostatic discharge).
The UV3TZ family form part of the TZ series of UV LEDs. Suitable applications for these LEDs include; industrial curing, air purification, medical/biomedical applications, dermatological equipment and hazardous material detection.

Features of the UV3TV UV LEDs:
3 mm (T-1) package
Through-hole mounted
Tight tolerance for wavelength
Viewing angle: 15° or 30°
Chip material: InGaN/Sapphire
Low power consumption
Low current requirement
Built-in Zener diode

UV LEDs emit ultraviolet light which can be hazardous to the human eye. Do not look at operating UV LEDs without necessary skin and eye protection.

UV LEDs, Bivar

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Ультрафиолетовые светодиоды /
Bivar UV3TZ-405-15, UV LED, 405nm 15 °, 2-pin Through Hole Package

Технические параметры

размеры
3mm
тип монтажа
Through Hole
число выводов
2
пиковая длина волны
405nm
Number of LEDs
1
Viewing Angle
15 °
LED Material
InGaN, Sapphire
Lens Shape
Circular

Дополнительная информация

Datasheet