UV5TZ-405-15, Ultraviolet LED,5mm,20mW

PartNumber: UV5TZ-405-15
Ном. номер: 8107998888
Производитель: Bivar
UV5TZ-405-15, Ultraviolet LED,5mm,20mW
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
290 × = 580
Количество товаров должно быть кратно 2 шт.

Описание

TZ Series UV LEDs - UV5TZ
The UV5TZ series of Tight Tolerance UV LEDs, from Bivar, are in round 5 mm (T-1 3/4) packages. They have a water clear lens and emit a purple coloured light. The UV5TZ LEDs offer a peak wavelength of 390 nm to 405 nm with a tight tolerance (+/- 2.5 nm). A built-in Zener diode provides protection against any ESD (electrostatic discharge).
The UV5TZ family form part of the TZ series of UV LEDs. Suitable applications for these LEDs include; industrial curing, air purification, medical/biomedical applications, dermatological equipment and hazardous material detection.

Features of the UV5TV UV LEDs:
5 mm (T-1 3/4) package
Through-hole mounted
Tight tolerance for wavelength
Viewing angle: 15° or 30°
Chip material: InGaN/Sapphire
Low power consumption
Low current requirement
Built-in Zener diode

UV LEDs emit ultraviolet light which can be hazardous to the human eye. Do not look at operating UV LEDs without necessary skin and eye protection.

UV LEDs, Bivar

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Ультрафиолетовые светодиоды /
Bivar UV5TZ-405-15, UV LED, 405nm 15 °, 2-pin Through Hole Package

Технические параметры

размеры
5mm
тип монтажа
Through Hole
число выводов
2
пиковая длина волны
405nm
Number of LEDs
1
Viewing Angle
15 °
LED Material
InGaN, Sapphire
Lens Shape
Circular

Дополнительная информация

Datasheet