V120ZA1P, metal oxide vari

PartNumber: V120ZA1P
Ном. номер: 8021522171
Производитель: Littelfuse
V120ZA1P, metal oxide vari
Доступно на заказ более 70 шт. Отгрузка со склада в Москве 6 недель.
66 × = 330
Количество товаров должно быть кратно 5 шт.
от 50 шт. — 31 руб.
от 100 шт. — 19.20 руб.

Описание

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV's are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV's are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV's are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Ограничители переходного напряжения (MOV)

Пассивные компоненты / Резисторы переменные / Варисторы металлооксидные /
Littelfuse ZA Series Metal Oxide Varistor 515pF 10A 205V

Технические параметры

емкость
515pF
Clamping Current
10A
Clamping Voltage
205V
диаметр
9mm
размеры
9 Dia. x 5mm
Energy
6J
шаг (размещение) выводов
6mm
Maximum AC Voltage Rating
75V
Maximum DC Voltage Rating
102V
максимальный ток выброса
1200A
последовательный
ZA
толщина
5mm
Varistor Voltage
132V

Дополнительная информация

ZA Varistor Series Low to Medum Voltage ...