V130LA10AP, metal oxide va

PartNumber: V130LA10AP
Ном. номер: 8012170059
Производитель: Littelfuse
V130LA10AP, metal oxide va
Доступно на заказ более 40 шт. Отгрузка со склада в Москве 6 недель.
120 × = 600
Количество товаров должно быть кратно 5 шт.
от 50 шт. — 62 руб.
от 100 шт. — 45.60 руб.

Описание

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV's are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV's are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV's are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Ограничители переходного напряжения (MOV)

Пассивные компоненты / Резисторы переменные / Варисторы металлооксидные /
Littelfuse LA Series Metal Oxide Varistor 1nF 50A 340V

Технические параметры

емкость
1nF
Clamping Current
50A
Clamping Voltage
340V
диаметр
17mm
размеры
17 Dia. x 5.6mm
Energy
38J
шаг (размещение) выводов
8.5mm
Maximum AC Voltage Rating
130V
Maximum DC Voltage Rating
175V
максимальный ток выброса
4500A
последовательный
LA
толщина
5.6mm
Varistor Voltage
228V

Дополнительная информация

LA Varistor Series RoHS Data Sheet