V150ZA8P, Metal-Oxide Varistor 127

PartNumber: V150ZA8P
Ном. номер: 8065086332
Производитель: Littelfuse
V150ZA8P, Metal-Oxide Varistor 127
Доступно на заказ более 60 шт. Отгрузка со склада в Москве 6 недель.
76 × = 380
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 38 руб.
от 50 шт. — 31.20 руб.

Описание

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV's are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV's are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV's are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Ограничители переходного напряжения (MOV)

Пассивные компоненты / Резисторы переменные / Варисторы металлооксидные /
Littelfuse ZA Series Variable Resistor 1.91nF 50A 250V

Технические параметры

емкость
1.91nF
Clamping Current
50A
Clamping Voltage
250V
диаметр
17mm
размеры
17 Dia. x 5mm
Energy
20J
шаг (размещение) выводов
8.5mm
Maximum AC Voltage Rating
95V
Maximum DC Voltage Rating
127V
максимальный ток выброса
4500A
последовательный
ZA
толщина
5mm
Varistor Voltage
135 → 165V

Дополнительная информация

ZA Varistor Series Data Sheet