V27ZA4P, Metal-Oxide Varistor 22Vr

PartNumber: V27ZA4P
Ном. номер: 8033655571
Производитель: Littelfuse
V27ZA4P, Metal-Oxide Varistor 22Vr
Доступно на заказ более 50 шт. Отгрузка со склада в Москве 6 недель.
88 × = 440
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 44 руб.
от 50 шт. — 35.80 руб.

Описание

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV's are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV's are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV's are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Ограничители переходного напряжения (MOV)

Пассивные компоненты / Резисторы переменные / Варисторы металлооксидные /
Littelfuse ZA Series Variable Resistor 11.48nF 10A 53V

Технические параметры

емкость
11.48nF
Clamping Current
10A
Clamping Voltage
53V
диаметр
17mm
размеры
17 Dia. x 5mm
Energy
5J
шаг (размещение) выводов
8.5mm
Maximum AC Voltage Rating
17V
Maximum DC Voltage Rating
22V
максимальный ток выброса
1000A
последовательный
ZA
толщина
5mm
Varistor Voltage
23 → 31.1V

Дополнительная информация

ZA Varistor Series Data Sheet