V31, CONNECTOR

PartNumber: V31
Ном. номер: 8112356195
Производитель: SMC
V31, CONNECTOR
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 4-5 недель.
650 × = 650
от 5 шт. — 410 руб.
от 10 шт. — 345 руб.

Описание

Assembly only or manifold _5086407_Normal Module Solenoid valves series EVT 307.

Range of 3/2 valves NF, NO with direct control for assembly on line.
Manual pulse control.
Connector to be ordered separately.

Fluid: compressed air filtered to 10μm, lubricated or not
Operating pressure: 0 to 9 bar (pressure) 0.8 bar (empty)
Response time: <>
Max. frequency: 10Hz
Temperature (fluid and ambient): +5°C to +50°C
Protection index: IP 65
Weight: 140g


Серия SMC VT (V-S.A)

Технические параметры

Accessory Type
Connector
Manufacturer Series
V