V3986907RS, Power Cord C13 to UK BS13

PartNumber: V3986907RS
Ном. номер: 8071023402
Производитель: Volex Pencon
V3986907RS, Power Cord C13 to UK BS13
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 6 недель.
1 160 × = 1 160
от 10 шт. — 900 руб.
от 25 шт. — 775.20 руб.

Описание

C13 to BS1363 Plug 5A
Fully moulded IEC 320 Spec CEE22 mains power lead with a BS1363 plug fused at 5A.

CEE22 (type C13) straight moulded connector to EN60320
European harmonised harmonised cable H05VV-F, 1.0mm 2

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

ASTA

IEC, штеккеры BS1363 IEC to BS1363 Plugs
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body.The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet., The current rating detailed in the price table refers to the rating of the lead and plug as supplied. It does not necessarily refer to the current carrying capacity of the lead by itself.

Кабели и провода / Силовые/Промышленные кабели / Силовые кабельные сборки /
RS 3m Black Power Cable Assembly BS 1363 5 A to C13, 250 V

Технические параметры

номинальный ток
5 A
длина
3m
цвет брони
Black
номинальное напряжение
250 V
Connector A
BS 1363
Connector B
C13
Connector A Type
Type F

Дополнительная информация

Datasheet