V3986913RS, Power Cord C7 to Europlug

PartNumber: V3986913RS
Ном. номер: 8113775554
Производитель: Volex Pencon
V3986913RS, Power Cord C7 to Europlug
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 6 недель.
1 070 × = 1 070
от 10 шт. — 830 руб.
от 25 шт. — 711.60 руб.

Описание

IEC C7 Socket to Euro Plug
Brought to you under the trusted RS Brand, this power cable is terminated with a straight C7 socket at one end and a type XV1 Euro Plug at the other. Commonly known as a cassette or calculator style socket, The two-pin C7 socket is used in a wide range of small or portable appliances. Sometimes known as a Type C - EuroPlug, the Euro Plug can be used in most European countries (excluding the UK and Ireland.)
The power cable features a European harmonised mains cable, measuring 1.5 m long and 0. 75 mm² in diameter.

The RS Brand power cable assembly features:

A moulded 2-Pin Euro (type XV1)
A European harmonised mains cable (H03VV-F)
A moulded 2-pin C7 type straight connector (EN60320)

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Verified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

VDE, SEV, SEMKO, DEMKO, NEMKO, FIMKO, LCIE, KEMA, IMQ, OVE, CEBEC

Cords with C13 plug

Кабели и провода / Силовые/Промышленные кабели / Силовые кабельные сборки /
RS 1.5m Power Cable Assembly CEE 7/16 2.5 A to C7, 250 V

Технические параметры

номинальный ток
2.5 A
длина
1.5m
номинальное напряжение
250 V
Connector A
CEE 7/16
Connector B
C7
Connector A Type
Type C
Connector B Type
-, C7