V39ZA6P, MOV 25VAC/31VDC 1000A 43V

PartNumber: V39ZA6P
Ном. номер: 8021770966
Производитель: Littelfuse
V39ZA6P, MOV 25VAC/31VDC 1000A 43V
Доступно на заказ более 60 шт. Отгрузка со склада в Москве 6 недель.
73 × = 730
Количество товаров должно быть кратно 10 шт.
от 50 шт. — 47 руб.
от 100 шт. — 40.40 руб.

Описание

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV's are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV's are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV's are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Ограничители переходного напряжения (MOV)

Пассивные компоненты / Резисторы переменные / Варисторы металлооксидные /
Littelfuse ZA Series Metal Oxide Varistor 7nF 10A 76V

Технические параметры

емкость
7nF
Clamping Current
10A
Clamping Voltage
76V
диаметр
17mm
размеры
17 (Dia.) x 5mm
Energy
7.2J
шаг (размещение) выводов
8.5mm
Maximum AC Voltage Rating
25V
Maximum DC Voltage Rating
31V
максимальный ток выброса
1000A
последовательный
ZA
толщина
5mm
Varistor Voltage
43V

Дополнительная информация

Radial Lead Varistors ZA Series Data Sheet