V420LA40BP, Metal-Oxide Varistor 420V

PartNumber: V420LA40BP
Ном. номер: 8075865992
Производитель: Littelfuse
V420LA40BP, Metal-Oxide Varistor 420V
Доступно на заказ более 40 шт. Отгрузка со склада в Москве 6 недель.
120 × = 600
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 69 руб.
от 50 шт. — 53.80 руб.

Описание

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV's are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV's are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV's are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Ограничители переходного напряжения (MOV)

Пассивные компоненты / Резисторы переменные / Варисторы металлооксидные /
Littelfuse LA Series Variable Resistor 600pF 100A 1060V

Технические параметры

емкость
600pF
Clamping Current
100A
Clamping Voltage
1060V
диаметр
23mm
размеры
23 Dia. x 7.3mm
Energy
160J
шаг (размещение) выводов
8.5mm
Maximum AC Voltage Rating
420V
Maximum DC Voltage Rating
560V
максимальный ток выброса
6500A
последовательный
LA
толщина
7.3mm
Varistor Voltage
610 → 720V

Дополнительная информация

LA Varistor Series Data Sheet