V660LA50AP, Metal-Oxide Varistor 660V

PartNumber: V660LA50AP
Ном. номер: 8013688485
Производитель: Littelfuse
V660LA50AP, Metal-Oxide Varistor 660V
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 6 недель.
170 × = 850
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 110 руб.
от 50 шт. — 82.20 руб.

Описание

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV's are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV's are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV's are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Ограничители переходного напряжения (MOV)

Пассивные компоненты / Резисторы переменные / Варисторы металлооксидные /
Littelfuse LA Series Variable Resistor 200pF 50A 1820V

Технические параметры

емкость
200pF
Clamping Current
50A
Clamping Voltage
1820V
диаметр
17mm
размеры
17 Dia. x 8.3mm
Energy
140J
шаг (размещение) выводов
8.5mm
Maximum AC Voltage Rating
660V
Maximum DC Voltage Rating
850V
максимальный ток выброса
4500A
последовательный
LA
толщина
8.3mm
Varistor Voltage
940 → 1210V

Дополнительная информация

LA Varistor Series Data Sheet