VAC3000PEU, COMPACT ENGINEERS VACUUM

PartNumber: VAC3000PEU
Ном. номер: 8040987833
Производитель: Convac
VAC3000PEU, COMPACT ENGINEERS VACUUM
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
34 890 × = 34 890
или
купить в 1 клик

Описание

Industrial vacuum cleaner_5045607_standard module Technician's compact vacuum cleaner

Manufactured in accordance with IEC335-2.69, VDE0700 and BS5415
Suitable for toner
Built-in storage space for additional parts with lid, warning light for full filter bag
Thermal protection
3 m mains connection lead with Euro plug
Dimensions (W x H x D): 457 x 190 x 241 mm
Weight: Approx. 5.5 kg

A technician's compact vacuum cleaner for 220/240 V AC mains operation. The powerful 700 W motor makes this vacuum cleaner ideally suited for cleaning copiers and other office equipment. The vacuum cleaner is supplied with a hose, a ridged nozzle, a flexible rubber nozzle and a flexible hose with a receptacle for brushes. Packet of ten yellow filter bags with a secondary filter bag made from textile fabric can be ordered separately.

Supplied with Type C - EuroPlug

Dry Vacuum Cleaners

Очистка и техобслуживание оборудования / Пылесосы и принадлежности к ним / Пылесосы /
Convac Vacuum Cleaner for Small Particles, 3m Cable, 220 → 240V ac, Euro Plug (VAC3000PEU)

Технические параметры

применение
Small Particles
длина кабеля
3m
Номер модели
VAC3000PEU
номинальная мощность
800W
напряжение (источника) питания
220 → 240V ac
Plug Type
Euro Plug
Bag/Bagless
Bag
Dry Capacity
2.5L

Дополнительная информация

Datasheet