VAF1005020, Additional bay,2mx1mx500m

PartNumber: VAF1005020
Ном. номер: 8062647848
Производитель: Нет торговой марки
VAF1005020, Additional bay,2mx1mx500m
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
33 250 × = 33 250
или
купить в 1 клик

Описание

Additional Bay
An economical method of extending a basic bay when it is necessary to increase the storage area. Additional bays may be fitted to either the left or right of a basic bay and any number linked together. Comes complete with top, base and 2 uprights and is simple to add on.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Модульные стеллажи Modular Shelf System

The storage rack system is modular in concept and consists of a fully integrated range of bolt free adjustable steel shelving, with a wide range of accessories for small part storage. With such flexibility a wide range of layouts may be created. It is quick, easy and simple to erect or modify, as it does not require time consuming nut and bolt assembly. All the major components are manufactured from high tensile steel with a two tone light and dark blue epoxy coated paint finish.

Features:

Simple to assemble
Easy to make suitable for static safe handling
Each bay suitable for 945kg weight loading
Security pack available for high value items
High density storage available using polypropylene small parts bins
Meets the latest SEMA codes for racking
May be added to existing modular RS rack systems

Корпуса, шкафы и приспособления для хранения / Оборудование для мастерских и складов / Компоненты модульных стеллажей /
RS Steel Blue Modular Shelving Additional Bay, 2m x 1m x 500mm

Технические параметры

цвет
Blue
глубина
500mm
высота
2m
грузоподъемность
945kg
материал
Steel
Система
Modular Shelving
ширина
1m
Component Type
Add Bay

Дополнительная информация

Single tier modular shelving system