VAOL-3LSBY1, Standard LEDs - Through Hole Blue Diffused 470nm 700mcd
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3132 шт., срок 7-9 недель
240 руб.
от 10 шт. —
160 руб.
от 100 шт. —
92 руб.
от 500 шт. —
86.11 руб.
Добавить в корзину 1 шт.
на сумму 240 руб.
Альтернативные предложения1
Описание
Optoelectronics\LED Lighting\LED Emitters\Standard LEDs - Through Hole
Thru-hole LEDsVCC LEDs are designed around the parameters of VCC s mounting hardware. The 3mm, 5mm, and 10mm LEDs complement VCC lens and cable sockets by mechanically aligning with the lens retaining mechanism for a secure panel mount fit. The VCC LED offerings are color matched with VCC lenses to provide ultimate color brightness. The 100 view angle LED is ideal for designs in which a lens or socket is not accessible and only a standoff or PCB mounted product can be used. The viewing angles of the LEDs complement the Fresnel technology of the VCC lens products and provide a wide, clean viewing angle of up to 180.
Технические параметры
Длина волны,нм | 470 | |
Brand: | VCC | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
If - Forward Current: | 20 mA | |
Illumination Color: | Blue | |
LED Size: | T-1(3 mm) | |
Lens Color: | Colorless | |
Lens Dimensions: | 3 mm | |
Lens Shape: | Dome | |
Lens Transparency: | Diffused | |
Luminous Intensity: | 700 mcd | |
Manufacturer: | VCC | |
Maximum Operating Temperature: | +80 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | Through Hole | |
Operating Supply Voltage: | 3.5 V | |
Package / Case: | T-1(3 mm) | |
Packaging: | Bulk | |
Power Rating: | 120 mW | |
Product Category: | Standard LEDs-Through Hole | |
Product Type: | LED-Standard | |
Product: | Blue LEDs | |
Subcategory: | LEDs | |
Vf - Forward Voltage: | 3.5 V | |
Viewing Angle: | 60 deg | |
Wavelength/Color Temperature: | 470 nm | |
Color | Blue | |
Configuration | Standard | |
Current - Test | 20mA | |
ECCN | EAR99 | |
Height (Max) | 5.55mm | |
HTSUS | 8541.40.2000 | |
Lens Color | White | |
Lens Size | 2.90mm Dia | |
Lens Style | Round with Domed Top | |
Lens Transparency | Diffused | |
Millicandela Rating | 1200mcd | |
Moisture Sensitivity Level (MSL) | 2 (1 Year) | |
Mounting Type | Through Hole | |
Package | Bulk | |
Package / Case | Radial | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Viewing Angle | 60В° | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Wavelength - Dominant | 470nm | |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.