NA VBT109, Ethernet self-terminating

PartNumber: NA VBT109
Ном. номер: 8024715897
Производитель: Нет торговой марки
NA VBT109, Ethernet self-terminating
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
930 × = 930
от 15 шт. — 700 руб.
от 50 шт. — 640.80 руб.

Описание

Self-Terminating Adaptor Thin Ethernet Range Self-Terminating Adaptor
A BNC 'T' adaptor which may be used for Thin Ethernet trunk line connections. The two sockets on the adaptor will automatically self terminate via an internal 50Ω resistance when plugs are disconnected. Using auto-terminating BNC plugs and Thin Ethernet cable a completely safe network can be constructed (see drawing above).

Un-insinuated

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Thin Ethernet Range

Разъемы / Радиочастотные и коаксиальные разъемы / Радиочастотные и коаксиальные переходники /
Tee RF Adapter BNC Plug to BNC 2 x Socket

Технические параметры

Body Orientation
Tee
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Plug
Gender B
2 x Socket