VC 280 2, Type 3 PCB SPD with alarm

PartNumber: VC 280 2
Ном. номер: 8094603673
Производитель: DEHN
VC 280 2, Type 3 PCB SPD with alarm
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 240 × = 3 240

Описание

Dehn PCB Mounting Surge Arresters
Mains module with surge protection and floating break contact for installation into terminal equipment to be protected

Complete surge protective circuit for devices with a.c.voltage power supply
Floating remote signalling contact (break contact) with test option for fault indication
For installation onto printed circuit boards

Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning and can reach up to 6000V, with current surges of over 3000A. The maximum size of the voltage and current surges depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Пассивные компоненты / Компоненты защиты от перенапряжения / Модули защиты от перенапряжения /
Dehn 280 V ac 5kA VC Mains Protector, Through Hole Mounting

Технические параметры

глубина
15mm
размеры
24 x 15 x 32mm
высота
32mm
шаг (размещение) выводов
5mm
длина
24mm
максимальная рабочая температура
+40°C
максимальный ток выброса
5kA
Максимально допустимое напряжение
280 V ac
Minimum Operating Temperature
-25°C
тип монтажа
Through Hole
последовательный
VC
Suppressor Type
Mains Protector

Дополнительная информация

Datasheet