VCCC-990423SP02, BNC plg to 4mm plg RG58 c

PartNumber: VCCC-990423SP02
Ном. номер: 8071272114
Производитель: TE Connectivity (Tyco)
VCCC-990423SP02, BNC plg to 4mm plg RG58 c
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 390 × = 2 390
от 15 шт. — 1 820 руб.
от 50 шт. — 1 597.60 руб.


RS 50 Ohm RF Coaxial BNC Plug to 2 x 4mm Plug Cable Assembly
50 Ohm RF coaxial BNC plug to 2 x 4mm plug 1.2m cable assembly consisting of a 50 Ohm nickel plated BNC plug with a silver centre contact on one end and two 4mm bunched piggy back style pin plugs on the other. This RS 50 Ohm RF coaxial BNC Plug to 2 x 4mm plug cable assembly uses RG 58C/U, URM76 or equivalent cable.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Серия RS RS Range
RF Coaxial cable assemblies terminated with connector types BNC, MMCX, SMA, SMC, MCX, N, SMB, TNC and UHF (PL 259)., Certain assemblies are also available with 90° connector configurations.

Кабели и провода / Коаксиальный кабель / Коаксиальная кабельная сборка /
BNC plg to 4mm plg RG58 cable,50ohm 1.2m

Технические параметры

характерный импеданс
50 Ω
Cable Shape
Coaxial Type
Connector A
Male BNC
Connector B
4mm Plug

Дополнительная информация