VE730OR T09, SIZE 9 GLOVES

PartNumber: VE730OR T09
Ном. номер: 8033822751
Производитель: Delta Plus
VE730OR T09, SIZE 9 GLOVES
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 4-5 недель.
1 690 × = 1 690
Цена указана за упаковку из 5
от 7 уп. — 1 360 руб.
от 15 уп. — 1 204 руб.

Описание

Cotton / polyester knitted gloves with latex coated palm

Handling of sharp and abrasive objects.
Comfort of the knit and mechanical resistance of the latex.
Seamless and aerated back of the hand for prolonged use without fatigue.
Seamless knitted gloves made from polyester cotton coated with natural non-slip latex on the palm and fingers, with gathered elastic and aerated back of the hand.

EN388: 2003, EN420: 2003

EN388: защита от производственного риска (2-ой уровень защиты от порезов)

Технические параметры

размер
9 - L
Number of Gloves
10
Special Features
Waterproof
Glove Coating
Latex
Glove Material
Polycotton
Mechanical Hazards EN388
EN388 2242
Primary Glove Application
General Purpose
Main Colour of Glove
Orange

Дополнительная информация

Guide to Buying Reusable and Disposable Gloves VE730OR T09
Knitted cotton-polyester lsatex coating glove Data Sheet VE730OR T09