VECUT42GR08, Venicut gloves

PartNumber: VECUT42GR08
Ном. номер: 8098459074
Производитель: Delta Plus
VECUT42GR08, Venicut gloves
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 020 × = 2 020

Описание

Venicut Gloves

For small and delicate operations: mounting, assembly, electronics, semi-conductors, microprocessors, CDs etc.
100% polyamide seamless gloves.
Polyurethane coating on palm and finger ends.
Elastic cuff with coloured edging to indicate size.

Venitex

Protective Gloves

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

Example:
4 2
Abrasion resistance (0 to 4) Puncture resistance (0 to 4)
1 0
Cut resistance (0 to 5)Tear resistance (0 to 4)

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Защитная одежда и обувь / Перчатки многоразового применения /
Venitex Grey Cut Resistant Polyurethane-Coated Polyethylene Reusable Gloves, Size: 8 - M x 2

Технические параметры

размер
8 - M
Number of Gloves
2
Glove Coating
Polyurethane
Glove Material
Polyethylene
Mechanical Hazards EN388
EN388 4442
Primary Glove Application
Cut Resistant
Main Colour of Glove
Grey

Дополнительная информация

Guide to Buying Reusable and Disposable Gloves
Seamless Knitted Venicut gloves Data Sheet