VER-29256, Shielding Bubble Bag,255x

PartNumber: VER-29256
Ном. номер: 8062267708
Производитель: Vermason
VER-29256, Shielding Bubble Bag,255x
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
2 530 × = 2 530
Цена указана за упаковку из 5
от 10 уп. — 2 060 руб.
от 20 уп. — 1 859.50 руб.

Описание

RS Shielding Bubble Bags

These anti static bags from RS provide excellent ESD protection, are partially transparent to allow easy identification of the contents and are suitable for re-use due to their heavy-duty construction.
These ESD shielding bubble bags are produced from a metalised film which is laminated to pink, antistatic bubble film. This effectively combines the Faraday Cage effect with an air gap for high-level ESD protection during packaging and transit.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Made in the United Kingdom

Meets the standards of EN 61340-5-1 and packaging standard IEC 61340-5-3 per IEC 61340-2-3; ANSI/ESD STM11.31

Сумки

Технические параметры

цвет
Pink
высота
10 in
ширина
15.9in
Closure Type
Flap
Quantity Per Package
5
Material Properties
Shielding

Дополнительная информация

Shielding Bubble Bags Data Sheet VER-29256