VFRS-1/2-0, Flame retardant heatshrin

PartNumber: VFRS-1/2-0
Ном. номер: 8091471008
Производитель: Self Electronics
VFRS-1/2-0, Flame retardant heatshrin
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 4-5 недель.
2 390 × = 2 390
Цена указана за упаковку из 6
от 15 уп. — 1 920 руб.
от 50 уп. — 1 695.80 руб.

Описание

Heatshrink Tubing 2: 1 (Reel)

Highly flame retardant, very flexible black polyolefin heat-shrinkable tubing designed to meet the stringent requirements of UL224 VW-1 and CSA-OFT and is therefore reccommended for use in applications requiring the highest level of flame retardance. The tubing will electrically insulate and protect in-line components, terminals and splices, bundle wires for very flexible, light duty harnesses and provide electrical insulation, mechanical protection, cable bundling and strain relief.

PBBO and PBB free
Good chemical and solvent resistance
Excellent physical and electrical properties

Operating temp. range -30°C to +125°C
Min. recovery temp. +90°C
Colour Black
Heat ageing 168h at 158°C UL224
Corrosion resistance Non-corrosive ASTM D2671
Dielectric strength 19MV/m (min.) ASTM D2671
Flame retardancy Meets requirements UL224 VW-1


UL224 125°C VW-1 File E35586/E46645, CSA-OFT File 31929

LUL E1042 A6

Flame Retardant

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Термоусадка / муфты холодной усадки /
TE Connectivity Black Heat Shrink Tubing 2:1, 6m Length

Технические параметры

цвет
Black
электрическая прочность диэлектрика
19kV/mm
материал
Polyolefin
максимальная рабочая температура
+135°C
Minimum Operating Temperature
-55°C
коэффициент усадки
2: 1
Shrunk Diameter
6.4mm
Sleeve Diameter
13.72mm
Sleeve Length
6m
Sleeve Type
Heat Shrink

Дополнительная информация

Versafit Heat Shrink